BKL 72601 Low voltage Connector 4mm/1.35mm

Order Code:

50-1361

Brand: BKL MPN: 72601
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.30
50+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched same dayBack-order availability date - 05/05/2026

For connecting outside power sources to a battery-powered device.


  • With anti-kink device.
Type Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 4.0mm
Pin Diameter 1.35mm
External Diameter 4mm
Internal Diameter 1.35mm
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot