BKL 72309 Fully Insulated Socket 16A Green

Image Representative of Range

BKL 72309 Fully Insulated Socket 16A Green

Order Code:

50-1327

Brand: BKL MPN: 072309 EAN-13: 4011376705341
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
405 in stock, despatched in 4 working days

With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.


  • 4 mm
Plug / Socket Socket
Colour Green
Current Rating 16A
Mount Panel
Type 4mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot