BKL 72310 Fully Insulated Socket 16A Blue

Order Code:

50-1326

Brand: BKL MPN: 072310 EAN-13: 4011376705327
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
20+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
689 in stock, despatched in 4 working days

With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.


  • 4 mm
Plug / Socket Socket
Colour Blue
Current Rating 16A
Mount Panel
Type 4mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot