SKS Hirschmann 930176107 4mm BIL 20 Panel-mounted Socket 16A White

Image Representative of Range

SKS Hirschmann 930176107 4mm BIL 20 Panel-mounted Socket 16A White

MPN
930176107
EAN-13
4002044224974
Order Code
50-1302
Country of Origin
Hungary
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £1.03
50+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

White 4mm panel-mounted socket BIL 20 from SKS Hirschmann with an insulated head and ring, suitable for installation in equipment chassis and panels with a wall thickness up to 2mm.


  • Tin-plated brass socket
  • Solder connection
  • Nominal current 16A
  • Rated voltage 30V AC/60V DC
  • Manufacturer's part 930 176-107
Plug / Socket Socket
Colour White
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 30/60 V AC/V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot