SKS Hirschmann 972 518-100 4mm LAS 30 Lamellas Plugs 32A Black

Image Representative of Range

SKS Hirschmann 972 518-100 4mm LAS 30 Lamellas Plugs 32A Black

Order Code:

50-1293

Brand: SKS Hirschmann MPN: 972518100 EAN-13: 2050000234880
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.46
50+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
338 in stock, despatched in 4 working days

Laminated, shatterproof black 4mm plugs from SKS Hirschmann with caged spring and tapering sleeve providing protection against kinking.


  • Suitable for soldered connections up to 1.5mm², cable diameters up to 4.2mm
  • Nickel-plated brass contact
  • Nickel-plated copper beryllium contact spring
  • Nominal current 32A
  • Nominal voltage 60V DC
  • Manufacturer's part 972 518-100
Plug / Socket Plug
Colour Black
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot