SKS Hirschmann 972 518-101 4mm LAS 30 Lamellas Plugs 32A Red

Image Representative of Range

SKS Hirschmann 972 518-101 4mm LAS 30 Lamellas Plugs 32A Red

MPN
972518101
EAN-13
2050000330308
Order Code
50-1292
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.83
50+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
273 in stock, despatched in 4 working days

Laminated, shatterproof red 4mm plugs from SKS Hirschmann with caged spring and tapering sleeve providing protection against kinking.


  • Suitable for soldered connections up to 1.5mm², cable diameters up to 4.2mm
  • Nickel-plated brass contact
  • Nickel-plated copper beryllium contact spring
  • Nominal current 32A
  • Nominal voltage 60V DC
  • Manufacturer's part 972 518-101
Plug / Socket Plug
Colour Red
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot