SKS Hirschmann 935980094 Miniature-coupling MKU 1 Coupler 6A Black

MPN
930320100
EAN-13
4002044199234
Order Code
50-1241
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,059 in stock

Red MKU 1 insulated miniature coupling couplers from SKS Hirschmann, suitable for making up connecting leads with a maximum external diameter of 2mm.


  • 2mm spring-loaded socket
  • Solder connection
  • Flexible insulated sleeve made from crushproof soft PVC
  • Nickel-plated copper beryllium contact
  • Rated voltage 30V AC/60V DC
  • Rated current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 935 980-094
Plug / Socket Socket
Colour Black
Current Rating 6A
Mount Cable
Type 2mm in-line socket
Voltage Rating 30 / 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot