SKS Hirschmann 973 599-101 Transition Plug MTS 4 Male/Female 6A Red

Image Representative of Range

SKS Hirschmann 973 599-101 Transition Plug MTS 4 Male/Female 6A Red

Order Code:

50-1231

Brand: SKS Hirschmann MPN: 973599101 EAN-13: 2050000241031
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.56
50+ £2.49
100+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
225 in stock, despatched in 4 working days

Red injection-moulded transition plug from SKS Hirschmann which enables you to connect a 4mm diameter plug to a 2mm diameter socket.


  • 4mm pin and 2mm socket
  • Nominal voltage 30V AC/60V DC
  • Nominal current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 973 599-101
Plug / Socket Plug
Colour Red
Current Rating 6A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot