ZF DG13-B3LA Microswitch SPDT 3A 125V AC; 2A, 30V DC, Lever, Left-hand PCB

MPN
DG13-B3LA
Brand
ZF
Order Code
50-1146
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.41
10+ £4.84
50+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockAdditional quantity lead time 4 days

The ZF DG13-B3LA is a basic snap action switch with single pole double throw (SPDT) configuration.

It can handle a current rating of 0.1A at 125VAC.

Featuring solder terminals, this switch is often used in low power or signal switching applications.

Typical uses include appliances and industrial controls.


  • Very small size (only 12.8 x 5.8 x 6.5mm)
  • PCB terminal, angled
  • High mechanical operating life
  • 125V AC
  • Operating temperature -25 to +85 °C
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever
IP Rating Control unit: IP40/connections: IP00

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot