ZF DG13-B1LA DG13-B1AA Microswitch SPDT 3A 125VAC 2A 30VDC Lever straight

Order Code:

50-1145

Brand: ZF MPN: DG13-B1LA

Discontinued


This DG13-B1LA subminiature microswitch is suitable for many industry applications.


  • Very small size (only 12.8 x 5.8 x 6.5mm)
  • PCB terminal, straight
  • High mechanical operating life
  • 125V AC
  • Operating temperature -25 to +85 °C
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 3A

You may also like


Trustpilot