Zip Switch B4MASK48N1E21000 Rocker Switch DPST Off-On 250V AC 16A Green

MPN
B4MASK48N1E21000
Brand
Zip Switch
EAN-13
2050000215759
Order Code
50-1022
Country of Origin
Italy
  • Quickly find another product in this range by Illumination Colour:

    Green None
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

This high-quality rocker switch was designed for use in damp and heavily polluted environments. Its areas of application include floor cleaning machines, steam pressure cleaners and water vapour cleaners, professional tools, kitchen appliances and small devices of all types.


  • DPST, Off-On
  • Maintained-Maintained
  • Green rocker button
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour Green
Type Rocker switch

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot