Thermal Fuse 167°C 230V AC 10A ESKA 770.167

MPN
770.167
Brand
ESKA
Order Code
50-0940
Country of Origin
China
  • Quickly find another product in this range by Cut Off Temperature:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.719
100+ £0.693
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 483 in stock

An ESKA thermal fuse, perfect for surface mounting or panel mounting on appliances. The fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded.

Applications include ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cut off unit must be replaced. Tested to VDE 0631 standard.


  • Nominal activation temperature: 167°C
  • Contact type: normally closed
  • Dimensions: 4mm (dia.) x 64.5mm (L)
  • Body length: 11.6mm
  • Axial package
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • ESKA type: 770.167
Type Thermal fuse
Fuse Current 10A
Voltage Rating 230V
Cut Off Temperature 167°C
Mounting Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot