EBE Group 3103021 TDS-16A, 4/39 N Pull Type Solenoid 24VDC 9.5W M3

Image Representative of Range

EBE Group 3103021 TDS-16A, 4/39 N Pull Type Solenoid 24VDC 9.5W M3

MPN
3103021
Brand
EBE Group
Order Code
50-0912
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.70
25+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

A 24V DC 9.5W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 14mm of lift and the start force and end force values are 4N and 39N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Type Pull
Coil Voltage 24V DC
Stroke 14mm
Solenoid Action Pull
Coil Resistance 61O
Height 36mm
Length 66mm
Nominal Power 9.5W
Start / End Force 4 to 39N
Width 40mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-0912

Q. I just need to use the coil for an experiment in magnetisation, can I take out the core for this?

A. Hi Paul. Thank you for your question. The core is not intended to be removed. You may be able to modify it. However, this would void any warranty on the product.

Reviews

Be the first to submit a review

Trustpilot