EBE Group 3100014 TDS-04C, 0.08/3 N Pull Type Solenoid 24VDC 1.5W M2

MPN
3100014
Brand
EBE Group
EAN-13
2050000149979
Order Code
50-0906
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

A 24V DC 1.5W solenoid that has an M2 fixing and is connected via 100mm wires. The solenoid has 4mm of lift and the start force and end force values are 0.08N and 3N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Coil Voltage 24V AC
Stroke 4mm
Solenoid Action Pull
Height 10mm
Length 25mm
Nominal Power 1.5W
Start / End Force 0.08/3N
Width 12mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot