Signal Construct MCRE148374 LED Green Cluster Bulb E14 24V AC/DC

Order Code:

50-0794

Brand: Signal Construct MPN: MCRE148374 EAN-13: 2050000010040
  • Quickly find another product in this range by Colour:

    Red Ultra green
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A green 0.8W 24V AC/DC LED cluster lamp that contains eight ultrabright 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamp has an E14 base and is ideal as a replacement for incandescent bulbs.


  • Luminous intensity 37,000mcd
  • View angle 40°
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Colour Ultra green
Base E14
Dimensions 16 x 37mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot