Signal Construct 8x Ultrabright LED Cluster Lamps 3mm LEDs E14 Base

These ultrabright LED cluster lamps contain eight 3mm LEDs and an integrated full wave rectifier that enables AC/DC operation. The lamps have an E14 base and are ideal as replacements for incandescent bulbs.

  • Available in a choice of colours and voltages
  • High luminous efficacy
  • Shockproof
  • Insensitive to rapid on/off cycling
  • Good voltage withstand performance
  • Energy saving through low power consumption
  • Lifetime 50,000 hours
  • Dimensions Ø16 x 37.5mm
Description Image Product Buy Pricing (Ex VAT) Colour Type Dimmable Base Operating Voltage Dimensions
Signal Construct MCRE148304 LED Red Cluster Bulb E14 24V AC/DC
Signal Construct MCRE148304 LED Red Cluster Bulb E14 24V AC/DC
Standard range
Order code: 50-0793
MPN: MCRE148304

Despatched within 4 working days - 27 in stock
1+ £13.15
10+ £11.94
Price per unit Ex VAT
Red Bulb No E14 24V 16 x 37mm
Signal Construct MCRE148374 LED Green Cluster Bulb E14 24V AC/DC
Signal Construct MCRE148374 LED Green Cluster Bulb E14 24V AC/DC
Standard range
Order code: 50-0794
MPN: MCRE148374

Despatched within 4 working days - 15 in stock
1+ £14.95
10+ £13.58
Price per unit Ex VAT
Ultra green Bulb No E14 24V 16 x 37mm

Trustpilot