Signal Construct SKID05602 LED Indicator 5mm Mounting White 12-14 VDC/AC Arrow

Signal Construct SKID05602 LED Indicator 5mm Mounting White 12-14 VDC/AC Arrow

Order Code:

50-0636

Brand: Signal Construct MPN: SKID05602

Discontinued


A white 5mm LED Panel indicator with an arrow-shaped lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Lamp/Lens Colour White
Current 11mA
Voltage 24V
Brightness (mcd) 80mcd
Size 5mm
View Angle 60°

Trustpilot