Signal Construct SKID05104 LED Indicator 5mm Mounting Yellow 24-28 VDC/AC Arrow

Image Representative of Range

Signal Construct SKID05104 LED Indicator 5mm Mounting Yellow 24-28 VDC/AC Arrow

Order Code:

50-0615

Brand: Signal Construct MPN: SKID05104 EAN-13: 2050000009556
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

A yellow 5mm LED Panel indicator with an arrow-shaped lens head and a 24 to 28V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Lamp/Lens Colour Yellow
Current 12mA
Voltage 24V
Brightness (mcd) 5.6mcd
Size 5mm
View Angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot