Signal Construct MWCB22669 Multi-Look BA9s White LED Indicator 48VAC/DC

MPN
MWCB22669
EAN-13
2050000231216
Order Code
50-0562
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

A white 48V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Type LED indicator light
Colour White
Dimmable No
Base BA9s
Operating Voltage 48V
Dimensions (Ø x L) 9.5 x 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot