Signal Construct MWCB22489 Multi-Look BA9s Blue LED Indicator 230VAC

MPN
MWCB22489
EAN-13
2050000009457
Order Code
50-0552
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

A blue 230V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 9.5 x 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot