Signal Construct MWEB22189 Multi-Look BA9s Yellow LED Indicator 230VAC

Order Code:

50-0551

Brand: Signal Construct MPN: MWEB22189

Discontinued


A yellow 230V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Colour Yellow
Dimmable No
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 9.5 x 22mm

Questions

*Question functionality currently disabled
Wednesday, February 27, 2019 | Question by: Rapid Customer | Product code: 50-0551
Q. ARE THESE SUITABLE FOR 125VDC
A. Hi Robert, thank you for your question. These are only for 230V AC/DC, unfortunately we do not list the 130V version MWEB 22179.

You may also like


Trustpilot