Signal Construct MWCE22029 Multi-Look LED Panel Indicator Red 12V E10

Order Code:

50-0541

Brand: Signal Construct MPN: MWCE22029 EAN-13: 2050000231452

Discontinued


A red 12V 9.7mm LED panel indicator that is of the screw-in type. The design of this solid state lamp, with its special combination of reflector and concave lens, produces a device that has a radiation pattern similar to multiple-die LEDs. The LED indicator also features an integrated resistor with a full-wave rectifier so that the LED can work with both AC and DC.


  • Base E10
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø9.7 x 22mm
  • Operational life 50,000 hours
Lamp/Lens Colour Red
Current 15mA
Voltage 12V
Brightness (mcd) 160mcd
Size 9.8mm

Trustpilot