Fischer Elektronik GS 218 Mica Disk for Insulating Transistors for TO 218

Image Representative of Range

Fischer Elektronik GS 218 Mica Disk for Insulating Transistors for TO 218

Order Code:

50-0493

Brand: Fischer Elektronik MPN: 10006771 EAN-13: 2050000073366
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,654 in stock, despatched in 4 working days

The Fischer Elektronik 0.4° Mica Disk for Insulating Transistors GS 218 and suitable for TO 218 can be used as an isolation disc between transistors or semiconductor components and the heat sink.


  • Material thickness 0.05mm
  • Insulation resistance 3·1017 O/cm
  • Snap through stability 5 kV
  • 24 x 21 mm
  • Type Mica Insulating disk
    Thermal Conductivity 0.4°C/W
    Dimensions 24 x 21mm
    For Use With TO-218, GS218

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot