130312 PCB Voltage Regulator Kit for LM317-T 1.2-32VDC (Including Voltage Reg)

Order Code:

50-0487

Brand: White Label MPN: 130312 EAN-13: 4016138241877
Qty Unit Price (Ex VAT)
1+ £9.65
5+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

This PCB voltage regulator kit is pre-fitted with an LM317-T in a TO-220 package.


  • Suitable for LM317-T in TO-220 package
  • Pre-assembled module
Nominal Voltage 1.2 to 32V
No of Outputs 1
Package Style TO-220

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, August 23, 2019 | Question by: Rapid Customer | Product code: 50-0487
Q. Hi What are the dimensions please?
A. Hi Philip, thanks for your question. The dimensions are 30mm (W) x 50mm (L) x 23mm (H).
Thursday, April 19, 2018 | Question by: Rapid Customer | Product code: 50-0487
Q. What voltage is the main reservoir capacitor, and what value is it in uF? Thanks
A. Hi Pom, thank you for your question. 35 volts at 1000uF.
Sunday, June 28, 2015 | Question by: Rapid Customer | Product code: 50-0487
Q. What is the maximum output in amps?
A. Hi Bob, thank you for your question. The maximum output current is 1 amp.

Reviews

Be the first to submit a review

You may also like


Trustpilot