Diotec GL1J Silicon Rectifier Diode 1A 600V

Image Representative of Range

Diotec GL1J Silicon Rectifier Diode 1A 600V

Order Code:

50-0347

Brand: Diotec MPN: GL1J EAN-13: 2050001061911
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
282 in stock, despatched in 4 working days

A standard SMD silicon rectifier diode with a VRRM of 600V and an IF(AV) of 1A in a DO-213AA MiniMELF package.


  • Surface mount devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 600V
Package Style DO-213AA
Thermal Resistance 75°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot