Diotec SGL-1-60 Schottky Diode 1A 60V

Diotec SGL-1-60 Schottky Diode 1A 60V

Order Code:

50-0307

Brand: Diotec MPN: SGL 1-60

Discontinued


An SMD Schottky rectifier diode that has a VRRM of 60V and an IF(AV) of 1A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.


  • Surface mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Max Forward Current 20A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package DO-213AA

You may also like


Trustpilot