TE Connectivity 182917-1 CPC 4-Pin Standard Pin Casing with Rectangular Flange

Order Code:

50-0136

Brand: TE Connectivity MPN: 182917-1
Qty Unit Price (Ex VAT)
50+ £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
260 in stock, despatched in 5 working days

The TE Connectivity 182917-1 is a circular connector featuring 4 male unshrouded contacts.

It is designed for reliable electrical connections in various applications.

This connector is typically used in industrial and electronic settings.

Its robust design ensures durability and performance in demanding environments.


  • 4 pins
  • With rectangular flange
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182917-01
Type Pin Housing
Circuit Application Power & Signal
Circular Connector Shell Size 11
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Pin
Housing Material Thermoplastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Pin/Socket Pin
Reverse Gender No
Sealable No
Shielded No
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot