TE Connectivity 182922-1 CPC 9-Pin Standard Pin Casing with Rectangular Flange

MPN
182922-1
Order Code
50-0135
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 650 in stock

Standard Pin Casing CPC (Circular Plastics Connector) connector from TE Connectivity designed for use particularly in rough environmental conditions.


  • 9 pins
  • With rectangular flange
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182922-01
Type Pin Housing
Number of Contacts 9
Gender Receptacle
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Pin
Depth 32.5mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.1inch
Length 34.4mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 25
Packaging Bag
Packaging Method Bag
Packaging Quantity 25
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Pin/Socket Pin
Primary Type CONNECTOR
Radiation Hardening No
Ratings IP65
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot