TE Connectivity 182918-1 CPC 37-Pin Standard Pin Casing with Rectangular Flange

MPN
182918-1
Order Code
50-0133
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

The TE Connectivity 182918-1 is a circular connector with 37 male unshrouded contacts.

It is designed for robust connectivity in electronic systems.

This connector is typically used in industrial and automotive applications to ensure reliable signal transmission.

Its durable construction supports secure and long-lasting connections.


  • 37 pins
  • With rectangular flange
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182918-01
Type Pin Housing
Number of Contacts 37
Gender Receptacle
Body Material Nylon, Glass, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Protection Yes (With)
Contact Style Pin
Contact Type Pin
Depth 44.4mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Polyamide
Insulation Diameter 0.1inch
Length 34.1mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Number of pins 37
Number of Ports 1
Number of Positions 37
Number of Power Positions 0
Number of Signal Positions 37
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 25
Packaging Bag
Packaging Method Bag
Packaging Quantity 25
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Pin/Socket Pin
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC
Shell Size 23
Shielded No
Strain Relief No (Without)
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot