TE Connectivity 182645-1 CPC 9-Pin Standard Socket Housing with Union Nut

MPN
182645-1
Order Code
50-0131
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £5.87
10+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

TE Connectivity's 182645-1 is a circular connector male unshrouded 13-9 plug.

This product features a robust design with 13 contacts suitable for various applications.

It is commonly utilised in industrial equipment, providing reliable connectivity.

The durable construction ensures long-lasting performance in demanding environments.


  • 9 pins
  • With union nut
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182645-01
Type Socket Housing
Number of Contacts 9
Gender Female
Body Material Nylon, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Socket
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Thermoplastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Pin/Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC Series 1
Shell Material Thermoplastic
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot