The TE Connectivity 182923-1 is a circular connector plug with a male unshrouded design.
It is size 23-37, offering a reliable connection for electrical systems.
This connector is typically used in industrial and commercial applications.
Its robust design ensures durability and stable performance.
- 37 pins
- With union nut
- Colour black
- Nominal voltage 600V
- Operating temperature -55 to +125°C
- Manufacturer's type 182923-01
| Type |
Socket Housing |
| Number of Contacts |
37 |
| Gender |
Male |
| Body Material |
Nylon, Glass, Polyamide |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
13a |
| Depth |
44.7mm |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
27.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+80°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of pins |
37 |
| Number of Positions |
37 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Pin/Socket |
Socket |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
44.7mm |
To use this facility please Sign In.
Sign In