The TE Connectivity 182920-1 is a circular connector featuring 37 unshrouded female contacts.
It offers reliable connectivity for data and power transmission.
Ideal for industrial and commercial applications, it ensures robust performance under various conditions.
The connector is designed for easy integration in electronic equipment.
- 37 pins
- Rectangular flange
- Colour black
- Nominal voltage 600V
- Operating temperature -55 to +125°C
- Manufacturer's type 182920-01
| Type |
Inverted Socket Housing |
| Number of Contacts |
37 |
| Gender |
Receptacle |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Type |
Socket |
| Depth |
44.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.1inch |
| Length |
27.2mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+80°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of pins |
37 |
| Number of Positions |
37 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
25 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Pin/Socket |
Socket |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Size |
23 |
| Shielded |
No |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
44.4mm |