TE Connectivity 206430-2 CPC 4-Pin Inverted Socket Housing Free Hanging

Order Code:

50-0125

Brand: TE Connectivity MPN: 206430-2
Qty Unit Price (Ex VAT)
35+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderPlease contact us for lead time

Inverted Socket Housing CPC (Circular Plastics Connector) connector from TE Connectivity designed for use particularly in rough environmental conditions.


  • 4 pins
  • Free hanging
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 206430-02
Type Inverted Socket Housing
Colour Black
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot