Europa Components CGT4U 4mm Earth Terminal

Order Code:

49-9433

Brand: Europa Components MPN: CGT4U

Discontinued


A yellow/green 4mm earth terminal for Top Hat and G-Rail mounting DIN rail units.


  • Colour: Green/yellow
  • Clamps to DIN rail
  • Tin-plated brass foot for low contact resistance
  • Vibration-proof grounding (tighten central screw)
  • High-torque clamping yokes
  • UR, CSA, VDE certified
Type Earth terminal
Pitch 6mm
Termination Screw
Width 6mm
Colour Green/yellow
Current Rating 32A
Wire Gauge 4mm²

Trustpilot