Europa Components CTS95U 95mm Terminal

Order Code:

49-9432

Brand: Europa Components MPN: CTS95U

Discontinued


A grey 95mm terminal for Top Hat and G-Rail mounting DIN rail units.


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour: grey
Type Terminal block
Termination Screw
Width 20.5mm
Body Style Terminal
Current Rating 232A

You may also like


Trustpilot