Europa Components CTS16U 16mm Terminal

Order Code:

49-9428

Brand: Europa Components MPN: CTS16U

Discontinued


A grey 16mm terminal for Top Hat and G-Rail mounting DIN rail units.


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Type Terminal block
Termination Screw
Width 12mm
Body Style Terminal
Current Rating 76A

You may also like


Trustpilot