Europa Components CTS10U 10mm Terminal

MPN
CTS10U
Order Code
49-9427
Country of Origin
India

Discontinued


A grey 10mm terminal for Top Hat and G-Rail mounting DIN rail units.


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Type Terminal block
Pitch 10mm
Termination Screw
Width 10mm
Current Rating 57A
Voltage Rating 800V
Wire Gauge 10mm²

Trustpilot