Europa Components SCRW6UGY 6mm Terminal

Order Code:

49-9426

Brand: Europa Components MPN: SCRW6UGY
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
50+ £0.928
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10 in stock, despatched same dayAdditional quantity lead time 7 months

A grey 6mm terminal for Top Hat and G-Rail mounting DIN rail units


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Type Terminal block
Pitch 8mm
No. of Levels 1
Termination Screw
Width 8mm
Wire Gauge (mm²) 6mm²
Current Rating 41A
Voltage Rating 800V
Wire Gauge (AWG) 6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot