Europa Components CTS4UN 4mm Terminal

Order Code:

49-9425

Brand: Europa Components MPN: CTS4UN

Discontinued


A grey 4mm terminal for Top Hat and G-Rail mounting DIN rail units


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Type Terminal block
Pitch 6mm
Termination Screw
Width 6mm
Current Rating 32A
Voltage Rating 800V
Wire Gauge 4mm²

You may also like


Trustpilot