Europa Components SCRW2.5UGY 2.5mm Terminal

Order Code:

49-9424

Brand: Europa Components MPN: SCRW2.5UGY
Qty Unit Price (Ex VAT)
5+ £0.438
10+ £0.435
50+ £0.403
100+ £0.381
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
22 in stock, despatched same dayAdditional quantity lead time 7 months

A grey 2.5mm terminal for Top Hat and G-Rail mounting DIN rail units


  • Fits both TS32 and TS35 profiles
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour:grey
Type Terminal block
Pitch 5mm
No. of Levels 1
Termination Screw
Width 5mm
Wire Gauge (mm²) 2.5mm²
Current Rating 24A
Voltage Rating 800V
Wire Gauge (AWG) 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot