Europa Components CA745/10 10-Way Jumper Bar 16mm

Image Representative of Range

Europa Components CA745/10 10-Way Jumper Bar 16mm

Order Code:

49-9419

Brand: Europa Components MPN: CA745/10
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.85
50+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

An insulated jumper bar designed as a shorting link for CTS terminal in DIN rail applications.


  • 16mm pitch
  • 10-Way
Type Jumper bar
No. of Ways 10
Termination N/A
Width 16mm
Wire Gauge (mm²) 16mm²
Body Style Jumper bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot