Europa Components CA741/10 10-Way Jumper Bar 2.5mm

MPN
CA741/10
Order Code
49-9415
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £5.81
50+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

An insulated jumper bar designed as a shorting link for CTS terminal in DIN rail applications.


  • 2.5mm pitch
  • 10-Way
Type Jumper bar
Pitch 5.2mm
No. of Ways 10
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Body Style Jumper bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot