Bernstein 6-611 Socket Wrench 1.5mm With Dissipative Handle

Order Code:

49-9278

Brand: Bernstein MPN: 6-611 EAN-13: 4250838507462
  • Country of Origin: Germany
  • View All

Discontinued


Hexagonal 1.5mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 1.5mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-611
Blade Length 70mm
Length 160mm
Nut Size 1.5mm
Spanner opening 1.5mm

Trustpilot