Bernstein 5-233 Warding Files 100mm Round Wooden Handle

Image Representative of Range

Bernstein 5-233 Warding Files 100mm Round Wooden Handle

MPN
5-233
Brand
Bernstein
EAN-13
4250838506281
Order Code
49-8723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

High quality lightweight round warding file from Bernstein.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-233
Type Round
CutType Warding
Length 100mm
Shape Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot