Bernstein 5-077-13 SMD Tweezers 130mm Round Tapering Pointed ESD

Order Code:

49-8676

Brand: Bernstein MPN: 5-077-13 EAN-13: 4250838505758
Qty Was Unit Price (Ex VAT)
1+ £11.72 £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

These high precision tweezers from Bernstein have round tapering points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 130mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-077-13
Type ESD SMD tweezers
Point Type Straight pointed
Length 130mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot