The HellermannTyton 211-15130 ALU13C is an Aluminium Mounting P-Clip that offers a simple way to secure cabling. This clip can hold a 17.5mm cable bundle, and is from the ALU-P-Clip range, is supplied with the Chloroprene insert. It can be used to secure parts subject to vibration (for example to retain capacitors on a PCB).
Manufactured from high quality aluminium, this P-Clip provides flexibility and yet give a permanent fixing in the most arduous environments. The addition of a Chloroprene insert, provides the cable or pipe bundle with a high degree of protection against vibration, reduces noise and also offers electrical isolation.
- Simple, secure pipe or cable fixing (e. g. caravan construction)
- Combined with Chloprene insert for vibration resistance (e. g. retain capacitors on PCB)
- Suitable for applications needing strength of metal components
- Material: Aluminium alloy (ALU), chloroprene (CR)
- Operating temperature: -20°C to +80°C
- Supplied singly
- Bundle diamater: 17.5mm
- Supplied in natural/black
- Type: ALU-C-P-Clip
- Manufacturer's part: 211-15130 ALU13C
| Type |
P-clip |
| Material |
Aluminium |
| Colour |
Black |
| Fixing Hole Diameter |
5.2mm |
| Max Wire Diameter |
17.5mm |
| Mounting |
Screw |
To use this facility please Sign In.
Sign In