The HellermannTyton 111-03419 T30L is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.
- Bundle diameter: 50mm
- Halogen-free: Yes
- Material: PA66
- Minimum holding force: 135 N
- Weather-resistant
- Temperature range: -40²C - +85²C
- Colour: natural
- Dimensions: 190(L) x 3.5(W)mm
- Supplied singly
- Type: T30L
- Manufacturer's part: Hellemann Tyton 111-03419
| Colour |
Natural |
| Material |
Polyamide 6.6 |
| Type |
Serrated |
| Dimensions |
190(L) x 3.5(W)mm |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Size |
198 x 3.5mm |