HellermannTyton 111-01960 T18R-W-BK-C1 Black 2.5mm x 100mm (Pack 100)

Image Representative of Range

HellermannTyton 111-01960 T18R-W-BK-C1 Black 2.5mm x 100mm (Pack 100)

MPN
111-01960
EAN-13
4031026104294
Order Code
49-8059
Country of Origin
Singapore
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

The HellermannTyton 111-01960 T18R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 22mm
  • Halogen-free: Yes
  • Material: PA66W
  • Minimum holding force: 80 N
  • Temperature range: -40²C - +85²C
  • Colour: Black
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied singly
  • Type: T18R
  • Manufacturer's part: Hellemann Tyton 111-01960
Length 100mm
Width 2.5mm
Colour Black
Material Plastic
Type Serrated
Maximum Temperature +105°C
Min. temperature -40°C
Size 100 x 2.5mm

Reviews

Be the first to submit a review

Trustpilot