HellermannTyton 111-05220 T50I-PA46-NA-C1 Transparent 4.6mm x 300mm

Image Representative of Range

HellermannTyton 111-05220 T50I-PA46-NA-C1 Transparent 4.6mm x 300mm

MPN
111-05220
EAN-13
2050001317575
Order Code
49-8045
Country of Origin
United Kingdom
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,063 in stock

The HellermannTyton 111-05220 T50I is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Made from 100% high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simply to insert due to bent tail
  • Halogen-free: Yes
  • Temperature range: -40²C - +85²C
  • Colour: natural
  • Dimensions: 300(L) x 4.6(W)mm
  • Supplied singulary
  • Type: T50I
  • Manufacturer's part: Hellemann Tyton 111-05220
Length 300mm
Colour Natural
Material Polyamide 6.6
Type Serrated
Dimensions 300(L) x 4.6(W)mm
Maximum Temperature +105°C
Min. temperature -40°C
Size 300 x 4.6mm

Reviews

Be the first to submit a review

Trustpilot