HellermannTyton 111-03008 T30R-PA66-BU Blue 3.5mm x 150mm (Pack 100)

Image Representative of Range

HellermannTyton 111-03008 T30R-PA66-BU Blue 3.5mm x 150mm (Pack 100)

MPN
111-03008
EAN-13
5022660018763
Order Code
49-8043
Country of Origin
United Kingdom
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The HellermannTyton 111-03008 T30R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Made from 100% high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simply to insert due to bent tail
  • Halogen-free: Yes
  • Temperature range: -40²C - +85²C
  • Colour: blue
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied singly
  • Type: T30R
  • Manufacturer's part: Hellemann Tyton 111-03008
Length 150mm
Colour Blue
Material Polyamide 6.6
Type Serrated
Maximum Temperature +105°C
Min. temperature -40°C
Size 150 x 3.5mm

Reviews

Be the first to submit a review

Trustpilot